Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCLF280CTPCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25M8671
Your Part Number
1,616 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.772 |
| 10+ | $0.616 |
| 100+ | $0.418 |
| 500+ | $0.361 |
| 1000+ | $0.315 |
| 2500+ | $0.255 |
| 10000+ | $0.247 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCLF280CTPCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25M8671
Technical Datasheet
Lens Type-
Beam Type-
LED Lens ColorTransparent
Lens Diameter7.11mm
Lens ShapeRound with Flat Top
Lens MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CLF280CTP is a Clear Transparent Lens Mount. Standard profile lens using Fresnel rings and straighten lines. Polycarbonate mounts through the front of panel. Standard metal or plastic washer can be used to increase panel thickness if necessary.
- 1/16 to 1/8" Panel thickness
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting
Technical Specifications
Lens Type
-
LED Lens Color
Transparent
Lens Shape
Round with Flat Top
Product Range
-
Beam Type
-
Lens Diameter
7.11mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for CLF280CTP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
