Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCLS-TV-1006Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14T2402
Product RangeCLS Series
Your Part Number
1,333 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.829 |
| 25+ | $0.754 |
| 50+ | $0.696 |
| 100+ | $0.642 |
| 250+ | $0.597 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCLS-TV-1006Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14T2402
Product RangeCLS Series
Technical Datasheet
Product RangeCLS Series
Wire Size (AWG)12AWG to 10AWG
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Stud Size - MetricM3.5
Stud Size - Imperial#6
Stud Size - Imperial6
Insulator MaterialPVC (Polyvinylchloride)
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (07-Jul-2017)
Product Overview
The CLS-TV-1006 is a Fork/Spade Tongue Terminal made of copper with electro-tin plated finish. The CLS series locking fork comes with a butted seam barrel covered by a molded yellow vinyl funnel entry sleeve. It accepts 12 to 10AWG wire.
- Wire guide barrel eliminates strand hang ups
- Non-slip insulation for ease of positioning crimp tool
- Funneled insulation beveled terminal mouth for easy wire insertion
- Maximum corrosion protection, installation strength and flexing resistance
- 600V Building wire rated voltage
- 1000V Rated voltage for fixtures and luminaires
- 105°C Maximum rated temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Lighting
Technical Specifications
Product Range
CLS Series
Wire Size AWG Min
12AWG
Conductor Area CSA
-
Stud Size - Imperial
#6
Insulator Material
PVC (Polyvinylchloride)
Terminal Material
Copper
Wire Size (AWG)
12AWG to 10AWG
Wire Size AWG Max
10AWG
Stud Size - Metric
M3.5
Stud Size - Imperial
6
Insulator Colour
Yellow
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for CLS-TV-1006
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
