Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCLS-TV-1010Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14T2404
Product RangeCLS Series
Your Part Number
359 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.806 |
| 25+ | $0.733 |
| 50+ | $0.677 |
| 100+ | $0.624 |
| 250+ | $0.580 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCLS-TV-1010Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14T2404
Product RangeCLS Series
Technical Datasheet
Product RangeCLS Series
Wire Size (AWG)12AWG to 10AWG
Wire Size AWG Min12AWG
Conductor Area CSA-
Wire Size AWG Max10AWG
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialPVC (Polyvinylchloride)
Stud Size - Imperial10
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (07-Jul-2017)
Product Overview
The CLS-TV-1010 is a butted seam Locking Fork Terminal made of copper with electro-tin plated finish. It comes with a vinyl insulator. It accepts 12 to 10AWG wire.
- 105°C Maximum temperature rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
CLS Series
Wire Size AWG Min
12AWG
Wire Size AWG Max
10AWG
Stud Size - Imperial
#10
Stud Size - Imperial
10
Terminal Material
Copper
Wire Size (AWG)
12AWG to 10AWG
Conductor Area CSA
-
Stud Size - Metric
M5
Insulator Material
PVC (Polyvinylchloride)
Insulator Colour
Yellow
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for CLS-TV-1010
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
