Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCLS-TV-1025Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14T2405
Product RangeCLS Series
Your Part Number
953 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.760 |
| 25+ | $0.691 |
| 50+ | $0.638 |
| 100+ | $0.588 |
| 250+ | $0.547 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCLS-TV-1025Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14T2405
Product RangeCLS Series
Technical Datasheet
Product RangeCLS Series
Wire Size (AWG)12AWG to 10AWG
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Stud Size - MetricM6
Stud Size - Imperial1/4"
Insulator MaterialPVC (Polyvinylchloride)
Stud Size - Imperial1/4"
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
CLS Series
Wire Size AWG Min
12AWG
Conductor Area CSA
-
Stud Size - Imperial
1/4"
Stud Size - Imperial
1/4"
Terminal Material
Copper
Wire Size (AWG)
12AWG to 10AWG
Wire Size AWG Max
10AWG
Stud Size - Metric
M6
Insulator Material
PVC (Polyvinylchloride)
Insulator Colour
Yellow
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for CLS-TV-1025
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
