Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCLS-TV-1808Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14T2410
Product RangeCLS Series
Your Part Number
805 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.482 |
| 25+ | $0.438 |
| 50+ | $0.405 |
| 100+ | $0.373 |
| 250+ | $0.347 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCLS-TV-1808Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14T2410
Product RangeCLS Series
Technical Datasheet
Product RangeCLS Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialPVC (Polyvinylchloride)
Stud Size - Imperial8
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (07-Jul-2017)
Product Overview
The CLS-TV-1808 is a Fork/Spade Tongue Terminal made of copper with electro-tin plated finish. The CLS series locking fork comes with a butted seam barrel covered by a molded red vinyl funnel entry sleeve. It accepts 22 to 18AWG wire.
- Wire guide barrel eliminates strand hang ups
- Non-slip insulation for ease of positioning crimp tool
- Funneled insulation beveled terminal mouth for easy wire insertion
- Maximum corrosion protection, installation strength and flexing resistance
- 600V Building wire rated voltage
- 1000V Rated voltage for fixtures and luminaires
- 105°C Maximum rated temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Lighting
Technical Specifications
Product Range
CLS Series
Wire Size (AWG)
22AWG to 18AWG
Conductor Area CSA
-
Stud Size - Imperial
#8
Stud Size - Imperial
8
Terminal Material
Copper
Wire Size AWG Min
22AWG
Wire Size AWG Max
18AWG
Stud Size - Metric
M4
Insulator Material
PVC (Polyvinylchloride)
Insulator Colour
Red
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for CLS-TV-1808
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
