Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCP-AA19A-S(6.4)/BACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.73M9571
Your Part Number
938 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 25+ | $2.390 |
| 50+ | $2.120 |
| 100+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCP-AA19A-S(6.4)/BACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.73M9571
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.4mm
Knob MaterialPlastic
Knob / Dial StyleRound with Top Indicator Line
Knob Diameter19mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
19mm Black Knob for 1/4" Shaft Knob / Dial Style: Round with Top Indicator Line. Knob Diameter: 19mm / 0.75". Knob Material: Plastic. Shaft Diameter: 6.4mm / 0.25". Shaft Type: Round. Color: Black. External Depth: 19mm / 0.75". Knob / Dial - Diameter: 19.4mm / 0.76". Knob / Dial - Height: 19mm / 0.75". Material: ABS. Shaft Diameter - Metric: 6.4mm / 0.25"
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
19mm
SVHC
No SVHC (16-Jan-2020)
Shaft Diameter
6.4mm
Knob / Dial Style
Round with Top Indicator Line
Product Range
-
Technical Docs (1)
Alternatives for CP-AA19A-S(6.4)/BA
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
