Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCRS-DY-1804Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14T2507
Product RangeCRS Series
Your Part Number
1,520 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.830 |
| 25+ | $0.755 |
| 50+ | $0.698 |
| 100+ | $0.643 |
| 250+ | $0.598 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCRS-DY-1804Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14T2507
Product RangeCRS Series
Technical Datasheet
Stud Size - MetricM2.5
Stud Size - Imperial#4
Stud Size - Imperial4
Wire Size AWG Max18AWG
Conductor Area CSA-
Product RangeCRS Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (16-Jul-2019)
Product Overview
The CRS-DY-1804 is a Ring-tongue Terminal made of copper with electro-tin plated finish and a red nylon 6/6 sleeve insulator. This crimp terminal feature size #4 stud/tab and accepts 22 to 18AWG wire size.
- 600V Rated voltage
- -40 to 75°C Operating temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Stud Size - Metric
M2.5
Stud Size - Imperial
4
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (16-Jul-2019)
Stud Size - Imperial
#4
Wire Size AWG Max
18AWG
Product Range
CRS Series
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Alternatives for CRS-DY-1804
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
