Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | DH-023-2.85Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 93T7295 |
| Product Range | Multicomp Pro Hex Locking Screw |
| Your Part Number | |
| Technical Datasheet |
12,030 In Stock
75,360 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 5+ | $1.210 |
| 10+ | $1.100 |
| 25+ | $1.010 |
| 50+ | $0.973 |
| 100+ | $0.872 |
| 250+ | $0.792 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | DH-023-2.85Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 93T7295 |
| Product Range | Multicomp Pro Hex Locking Screw |
| Technical Datasheet | |
| Product Range | Multicomp Pro Hex Locking Screw |
| Screw Length | 12.7mm |
| Thread Size - Metric | 2.9mm |
| Thread Size - Imperial | 4-40 UNC |
| Connector Shell Size | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The DH-023-2.85 from Multicomp is a screwlock kit.
- Screw is made of brass with nickel plating
- Nut is made of steel with nickel plating
- Flat washer is made of steel with nickel plating
- Split washer is made of steel with nickel plating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Two 12.7mm screws (4-40 UNC), Two 2.85mm nuts, Two flat washers, Two split washers.
Technical Specifications
| Product Range | Multicomp Pro Hex Locking Screw |
|---|---|
| Thread Size - Metric | 2.9mm |
| Connector Shell Size | - |
| Screw Length | 12.7mm |
|---|---|
| Thread Size - Imperial | 4-40 UNC |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Alternatives for DH-023-2.85
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
