
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | DH-023Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 93T7294 |
| Product Range | Multicomp Pro Screw |
| Your Part Number | |
| Technical Datasheet |
30,000 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 5+ | $1.260 |
| 10+ | $1.140 |
| 25+ | $1.040 |
| 50+ | $1.000 |
| 100+ | $0.899 |
| 250+ | $0.816 |
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | DH-023Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 93T7294 |
| Product Range | Multicomp Pro Screw |
| Technical Datasheet | |
| Product Range | Multicomp Pro Screw |
| Screw Length | 7.9mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 UNC |
| Connector Shell Size | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
DH-023 D Sub screw-lock is designed for secure and efficient fastening in electronic applications. With a compact 1.9mm nut, this screw-lock ensures a snug and reliable connection, contributing to the overall stability of your electronic assemblies. Boasting a size of 7.9mm and adhering to the 4-40 UNC thread standard, this component is engineered with precision to facilitate easy installation and removal. Experience the convenience of a robust and durable fastening solution, tailored for D Sub connectors. The 4-40 UNC threading ensures compatibility with industry standards, while the 1.9mm nut adds a fine-tuned level of control for achieving optimal tightness.
- Screw is made of brass with nickel plating
- Nut is made of steel with nickel plating
- Flat washer is made of steel with nickel plating
- Split washer is made of steel with nickel plating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Product Range | Multicomp Pro Screw |
|---|---|
| Thread Size - Metric | - |
| Connector Shell Size | - |
| Screw Length | 7.9mm |
|---|---|
| Thread Size - Imperial | 4-40 UNC |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Alternatives for DH-023
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
