Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | DH-043-15SCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 24R6051 |
| Your Part Number | |
| Technical Datasheet |
1,600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 5+ | $1.140 |
| 10+ | $1.060 |
| 25+ | $0.978 |
| 50+ | $0.941 |
| 100+ | $0.851 |
| 150+ | $0.800 |
Price for:Each
Minimum: 1
Multiple: 1
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | DH-043-15SCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 24R6051 |
| Technical Datasheet | |
| Product Range | - |
| Screw Length | - |
| Thread Size - Metric | - |
| Thread Size - Imperial | - |
| Connector Shell Size | DA |
| SVHC | To Be Advised |
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Product Range | - |
|---|---|
| Thread Size - Metric | - |
| Connector Shell Size | DA |
| Screw Length | - |
|---|---|
| Thread Size - Imperial | - |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
