Print Page
EB3-03-B-180
Terminal Block, Eurostyle, Socket, 3.81 mm, 3 Positions, 8 A, 300 V, Through Hole Vertical
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoEB3-03-B-180Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.04R6759
Product Range3.81mm EB3 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.664 |
| 250+ | $0.505 |
| 500+ | $0.454 |
| 1000+ | $0.409 |
| 5000+ | $0.373 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoEB3-03-B-180Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.04R6759
Product Range3.81mm EB3 Series
Technical Datasheet
GenderSocket
Pitch Spacing3.81mm
No. of Positions3Positions
Rated Current8A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product Range3.81mm EB3 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EB3-03-B-180 is a 3-position green Eurostyle socket Terminal Block with through hole vertical block orientation. It has copper tin-plated contact with a polyamide 66 insulator.
- 20mΩ Contact resistance (Maximum)
- -40 to 105°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Gender
Socket
No. of Positions
3Positions
Rated Voltage
300V
Product Range
3.81mm EB3 Series
Pitch Spacing
3.81mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for EB3-03-B-180
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
