Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoEBK-02-BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.04R6704
Product Range3.81mm MC Series
Your Part Number
1,810 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 250+ | $1.720 |
| 500+ | $1.540 |
| 1000+ | $1.380 |
| 5000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoEBK-02-BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.04R6704
Product Range3.81mm MC Series
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current15A
Rated Voltage250V
Product Range3.81mm MC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EBK-02-B is a 2-position Terminal Block with tin plated brass contacts and a green nylon housing. This Eurostyle™ pluggable terminal block features zinc plated steel screw and stainless steel wire guard. It accepts 12 to 24AWG wire.
- 250VAC Maximum operation voltage
- 15A per pole Maximum rated current
- 5000MΩ at 1000V Minimum insulation resistance
- 1500VAC for 1 minute Dielectric withstanding voltage
- -55 to +105°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
250V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Positions
Wire Size (AWG)
24AWG to 12AWG
Conductor Area CSA
-
Rated Current
15A
Product Range
3.81mm MC Series
Technical Docs (1)
Alternatives for EBK-02-B
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
