Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoEIKO 21V 150WCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.61K2452
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.590 |
| 25+ | $22.540 |
| 50+ | $20.150 |
| 100+ | $17.550 |
| 250+ | $15.860 |
Price for:Each
Minimum: 1
Multiple: 1
$25.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The EIKO 21V 150W is a 21V Incandescent Lamp with GX5.3 lamp base. The dichroic reflector GX5.3 lamp with CC-6 filament, MR16 bulb, 40 hours average bulb life.
- 150W Power rating
- 7.14A Current rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Technical Specifications
Supply Voltage
21V
Bulb Size
MR16
Average Bulb Life
40h
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
GX5.3
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
