Print Page
GC015 (PSG90049)
D Sub Connector Adapter, Low Profile, High Density D Sub, Plug, 15 Positions, High Density D Sub
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | GC015 (PSG90049)Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 51R6556 |
| Your Part Number | |
| Technical Datasheet |
233 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 5+ | $2.350 |
| 10+ | $2.170 |
| 25+ | $1.860 |
| 50+ | $1.810 |
| 100+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$2.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | GC015 (PSG90049)Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 51R6556 |
| Technical Datasheet | |
| D Sub Connector A | High Density D Sub |
| Convert From Gender | Plug |
| Convert From Positions | 15Positions |
| D Sub Connector B | High Density D Sub |
| Convert To Gender | Plug |
| Convert To Positions | 15Positions |
| Product Range | - |
| Contact Material | - |
| Contact Plating | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The GC015 (PSG90049) is a 15-way standard D-subminiature adaptor made of steel shell, gold plated copper alloy contact and PBT housing. This low profile high density gender changer connects HD15 plug to HD15 plug.
- 1.5A rated current
- 100Mohm insulation resistance
- 50mohm contact resistance
- Operating temperature range from -25 to 70°C
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| D Sub Connector A | High Density D Sub |
|---|---|
| Convert From Positions | 15Positions |
| Convert To Gender | Plug |
| Product Range | - |
| Contact Plating | - |
| Convert From Gender | Plug |
|---|---|
| D Sub Connector B | High Density D Sub |
| Convert To Positions | 15Positions |
| Contact Material | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
