Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoHCZ-D5-ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46T8633
Your Part Number
6,271 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 100+ | $1.610 |
| 250+ | $1.450 |
| 500+ | $1.350 |
| 1000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoHCZ-D5-ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46T8633
Technical Datasheet
Sensor Output Type-
Humidity Range99% Relative Humidity
Supply Voltage Min-
Supply Voltage Max1V
Sensing Accuracy5%
Sensor MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
-
Sensing Accuracy
5%
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Humidity Range
99% Relative Humidity
Supply Voltage Max
1V
Sensor Mounting
Through Hole
Operating Temperature Max
60°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
