Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoHMFB-8-500ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.93N2203
Product RangeMC Hex Brass Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $50.330 |
| 10+ | $47.820 |
| 25+ | $45.310 |
| 100+ | $42.790 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$50.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoHMFB-8-500ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.93N2203
Product RangeMC Hex Brass Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial8-32
Standoff TypeHex Male-Female
Body Length12.7mm
Overall Length22.225mm
External Width6.35mm
Product RangeMC Hex Brass Series
SVHCNo SVHC (27-Jun-2024)
Alternatives for HMFB-8-500A
4 Products Found
Product Overview
The HMFB-8-500A is a 8-32 male to female Hex Standoff made of brass with nickel plated finish.
- 0.375" Internal thread depth
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
8-32
Body Length
12.7mm
External Width
6.35mm
SVHC
No SVHC (27-Jun-2024)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
22.225mm
Product Range
MC Hex Brass Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
