Print Page
Image is for illustrative purposes only. Please refer to product description.

3,902 In Stock
Need more?
532 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
3370 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.760 |
| 100+ | $3.760 |
| 250+ | $3.440 |
| 500+ | $3.160 |
| 1000+ | $2.910 |
Price for:Each
Minimum: 1
Multiple: 1
$4.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoJR8306 -3MCopy
Newark Part No.01M8006
Technical Datasheet
Connector to Connector2.1mm Barrel Plug to 2.1mm Barrel Jack
Connector Type A2.1mm Barrel Plug
Connector Type B2.1mm Barrel Jack
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
The JR8306 -3M is a Power Cord with 2.1mm DC power socket at one end and 2.1mm DC power plug at other end and black jacket.
- 2000MΩ Insulation resistance
- 1000V Withstand voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Connector to Connector
2.1mm Barrel Plug to 2.1mm Barrel Jack
Connector Type B
2.1mm Barrel Jack
Cable Length - Metric
3m
Product Range
-
Connector Type A
2.1mm Barrel Plug
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for JR8306 -3M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
