Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoLFMB-16/25Copy
Newark Part No.01AC6301
Product RangeMultiLink Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $36.720 |
| 25+ | $33.910 |
| 50+ | $30.960 |
| 100+ | $30.160 |
| 250+ | $28.820 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$36.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoLFMB-16/25Copy
Newark Part No.01AC6301
Product RangeMultiLink Series
Technical Datasheet
Insulator ColourRed
Product RangeMultiLink Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Insulator Material-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
-
SVHC
No SVHC (17-Jan-2023)
Product Range
MultiLink Series
Wire Size AWG Max
18AWG
Insulator Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
