Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MC001548Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 15AC7641 |
| Your Part Number | |
| Technical Datasheet |
2,387 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.398 |
| 10+ | $0.331 |
| 50+ | $0.297 |
| 100+ | $0.271 |
| 250+ | $0.259 |
| 500+ | $0.230 |
| 1000+ | $0.208 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MC001548Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 15AC7641 |
| Technical Datasheet | |
| Accessory Type | Strain Relief Boot |
| No. of Positions | 1Positions |
| For Use With | RJ45 Modular Connectors |
| Strain Relief Material | PVC (Polyvinylchloride) |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Accessory Type | Strain Relief Boot |
|---|---|
| For Use With | RJ45 Modular Connectors |
| Product Range | - |
| No. of Positions | 1Positions |
|---|---|
| Strain Relief Material | PVC (Polyvinylchloride) |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (1)
Alternatives for MC001548
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
