Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC001570Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AC8461
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $19.560 |
| 250+ | $17.770 |
Price for:Each
Minimum: 100
Multiple: 100
$1,956.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001570Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AC8461
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Flow Rate - Imperial21.3CFM
Bearing TypeBall Bearing
Flow Rate - Metric36.21m³/h
Air Flow - CFM21.3CFM
Noise Rating34.5dBA
Power Rating1.5W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating125mA
IP RatingIP56
Air Flow - m3/min0.61m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
60mm
Flow Rate - Imperial
21.3CFM
Flow Rate - Metric
36.21m³/h
Noise Rating
34.5dBA
Rated Speed
4500rpm
Current Rating
125mA
Air Flow - m3/min
0.61m³/min
SVHC
No SVHC (27-Jun-2024)
Voltage Type
DC
Fan Frame Type
Square
External Depth
15mm
Bearing Type
Ball Bearing
Air Flow - CFM
21.3CFM
Power Rating
1.5W
Power Connection Type
2 Lead Wires
IP Rating
IP56
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
