Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC001639Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14AC8530
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $60.480 |
| 100+ | $56.440 |
| 250+ | $51.270 |
Price for:Each
Minimum: 50
Multiple: 50
$3,024.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001639Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14AC8530
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial65CFM
Flow Rate - Metric110.5m³/h
Air Flow - CFM65CFM
Noise Rating43dBA
Power Rating3.72W
Rated Speed3900rpm
Power Connection Type2 Lead Wires
Current Rating155mA
IP RatingIP68
Air Flow - m3/min1.842m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Metric
110.5m³/h
Noise Rating
43dBA
Rated Speed
3900rpm
Current Rating
155mA
Air Flow - m3/min
1.842m³/min
SVHC
No SVHC (27-Jun-2024)
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
65CFM
Air Flow - CFM
65CFM
Power Rating
3.72W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
