Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC001814Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.24AC9541
Your Part Number
12 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.300 |
| 50+ | $17.800 |
| 100+ | $17.290 |
| 250+ | $16.790 |
| 500+ | $16.300 |
Price for:Each
Minimum: 1
Multiple: 1
$18.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001814Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.24AC9541
Technical Datasheet
Tape Backing MaterialCopper Foil
Tape TypeCopper
Tape Length - Metric50m
Tape Length - Imperial164ft
Total Tape Thickness2.4 mil (0.06 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.39"
Tape Width - Metric10mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Tape Backing Material
Copper Foil
Tape Length - Metric
50m
Total Tape Thickness
2.4 mil (0.06 mm)
Roll Length - Metric
50m
Tape Width - Metric
10mm
SVHC
No SVHC (04-Feb-2026)
Tape Type
Copper
Tape Length - Imperial
164ft
Roll Length - Imperial
164ft
Tape Width - Imperial
0.39"
Product Range
-
Technical Docs (1)
Alternatives for MC001814
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
