Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC001817- SHORT SHELF LIFECopy
Newark Part No.16AN3962
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.160 |
Price for:Each
Minimum: 1
Multiple: 1
$9.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001817- SHORT SHELF LIFECopy
Newark Part No.16AN3962
Adhesive Type-
Tape ColourAmber
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.74"
Tape Width - Metric19mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adhesive Type
-
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
33m
Tape Width - Metric
19mm
SVHC
No SVHC (04-Feb-2026)
Tape Colour
Amber
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.74"
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
