Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC001817Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.24AC9544
Your Part Number
463 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.840 |
| 50+ | $14.390 |
| 100+ | $13.950 |
| 250+ | $13.500 |
| 500+ | $13.050 |
Price for:Each
Minimum: 1
Multiple: 1
$14.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001817Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.24AC9544
Technical Datasheet
Tape TypeGeneral Purpose
Adhesive Type-
Tape Backing MaterialPI (Polyimide) Film
Tape ColourAmber
Tape Length - Metric33m
Total Tape Thickness3 mil (0.075 mm)
Tape Length - Imperial108.3ft
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.74"
Tape Width - Metric19mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Tape Type
General Purpose
Tape Backing Material
PI (Polyimide) Film
Tape Length - Metric
33m
Tape Length - Imperial
108.3ft
Roll Length - Metric
33m
Tape Width - Metric
19mm
SVHC
No SVHC (04-Feb-2026)
Adhesive Type
-
Tape Colour
Amber
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.74"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
