Print Page
MC001920
Development Board Enclosure, 93.5 mm x 63.9 mm, Raspberry Pi B+, Raspberry Pi 2, Raspberry Pi 3
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC001920Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.31AC6603
Product RangeRaspberry Pi and HAT Cases
Your Part Number
377 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.120 |
| 5+ | $13.310 |
| 10+ | $12.580 |
Price for:Each
Minimum: 1
Multiple: 1
$14.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001920Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.31AC6603
Product RangeRaspberry Pi and HAT Cases
Technical Datasheet
For Use WithRaspberry Pi B+, Raspberry Pi 2, Raspberry Pi 3 and HAT PCBs
External Height26.6mm
External Width63.9mm
External Depth93.5mm
Enclosure / Case MaterialABS, Polycarbonate
Product RangeRaspberry Pi and HAT Cases
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC001920 is a Raspberry Pi style enclosure designed to house the Raspberry Pi B+/Pi 2/Pi 3 and HAT PCB’s.
- All cut -outs are pre-cut into the case
- Camera ribbon slot in enclosure lid, display ribbon slot in enclosure lid
- HAT can be removed without removing the Raspberry Pi from the enclosure
- Four self adhesive feet
- Label recess on enclosure base
- Gloss Finish
- Dimension: (L) 93.5mm × (W) 63.9mm × (H) 26.6mm
- Transparent body and clear lid
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
For Use With
Raspberry Pi B+, Raspberry Pi 2, Raspberry Pi 3 and HAT PCBs
External Width
63.9mm
Enclosure / Case Material
ABS, Polycarbonate
SVHC
No SVHC (21-Jan-2025)
External Height
26.6mm
External Depth
93.5mm
Product Range
Raspberry Pi and HAT Cases
Technical Docs (1)
Alternatives for MC001920
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
