Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC002694Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.57AC0098
Your Part Number
258 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.140 |
| 10+ | $9.470 |
| 20+ | $9.050 |
Price for:Each
Minimum: 1
Multiple: 1
$10.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002694Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.57AC0098
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth20mm
Flow Rate - Imperial8.9CFM
Bearing TypeVapo Bearing
Air Flow - CFM8.9CFM
Flow Rate - Metric0.252m³/min
Noise Rating25.5dBA
Power Rating940mW
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating39mA
IP Rating-
Air Flow - m3/min0.252m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MC002694 is a 24VDC axial fan engineered for efficient cooling in compact electronic and industrial applications. Its square design, with dimensions of 40mm x 20mm, is ideal for space-constrained environments. Featuring a robust Vapo Bearing, this fan delivers an airflow of 8.9CFM, ensuring reliable thermal management and quiet operation.
- 24VDC operation: compatible with standard low-voltage systems
- Compact square design: 40mm x 20mm dimension perfect for tight spaces
- Vapo bearing: enhances durability and minimizes noise
- 8.9CFM airflow: provides effective cooling performance
- Versatile applications: ideal for consumer electronics, industrial equipment, and embedded systems
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
40mm
Flow Rate - Imperial
8.9CFM
Air Flow - CFM
8.9CFM
Noise Rating
25.5dBA
Rated Speed
7000rpm
Current Rating
39mA
Air Flow - m3/min
0.252m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
Voltage Type
DC
External Depth
20mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
0.252m³/min
Power Rating
940mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
