Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC002717Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.57AC0121
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 56+ | $17.640 |
| 100+ | $16.500 |
| 250+ | $15.030 |
Price for:Each
Minimum: 56
Multiple: 56
$987.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002717Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.57AC0121
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size92mm
External Depth25mm
Flow Rate - Imperial75CFM
Bearing TypeVapo Bearing
Flow Rate - Metric2.12m³/min
Air Flow - CFM75CFM
Noise Rating45.5dBA
Power Rating5.12W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating426mA
IP Rating-
Air Flow - m3/min2.12m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
92mm
Flow Rate - Imperial
75CFM
Flow Rate - Metric
2.12m³/min
Noise Rating
45.5dBA
Rated Speed
4500rpm
Current Rating
426mA
Air Flow - m3/min
2.12m³/min
SVHC
No SVHC (27-Jun-2024)
Supply Voltage
12VDC
Voltage Type
DC
External Depth
25mm
Bearing Type
Vapo Bearing
Air Flow - CFM
75CFM
Power Rating
5.12W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
