Print Page
Image is for illustrative purposes only. Please refer to product description.

56 In Stock
| Quantity | Price |
|---|---|
| 1+ | $18.610 |
| 10+ | $18.080 |
| 25+ | $17.560 |
| 50+ | $17.040 |
| 100+ | $16.510 |
Price for:Each
Minimum: 1
Multiple: 1
$18.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002960Copy
Newark Part No.71AC3023
Technical Datasheet
Tip MaterialChamois Cloth
Swab Tip Size127mm
Handle Length81.28mm
Handle MaterialPlastic
Product Range-
SVHCTo Be Advised
Technical Specifications
Tip Material
Chamois Cloth
Handle Length
81.28mm
Product Range
-
Swab Tip Size
127mm
Handle Material
Plastic
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
