Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC011007Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.84AC0429
Your Part Number
720 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.600 |
| 10+ | $9.880 |
| 20+ | $9.420 |
Price for:Each
Minimum: 1
Multiple: 1
$10.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC011007Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.84AC0429
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size30mm
External Depth6mm
Bearing TypeVapo Bearing
Flow Rate - Imperial4.9CFM
Flow Rate - Metric0.14m³/min
Air Flow - CFM4.9CFM
Noise Rating23.6dBA
Power Rating650mW
Rated Speed9100rpm
Power Connection Type2 Lead Wires
Current Rating129mA
IP Rating-
Air Flow - m3/min0.14m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
5V
Supply Voltage
5VDC
Fan Frame Size
30mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
0.14m³/min
Noise Rating
23.6dBA
Rated Speed
9100rpm
Current Rating
129mA
Air Flow - m3/min
0.14m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
Voltage Type
DC
External Depth
6mm
Flow Rate - Imperial
4.9CFM
Air Flow - CFM
4.9CFM
Power Rating
650mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
