Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC19700Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.70K8583
Product RangeMulticomp Pro AC Axial Fans
Your Part Number
141 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $22.340 |
| 10+ | $21.500 |
Price for:Each
Minimum: 1
Multiple: 1
$22.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC19700Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.70K8583
Product RangeMulticomp Pro AC Axial Fans
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM30CFM
Noise Rating35dBA
Power Rating12W
Rated Speed2750rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min0.85m³/min
Product RangeMulticomp Pro AC Axial Fans
SVHCNo SVHC (27-Jun-2024)
Product Overview
This Multicomp Pro MC19700 is an axial fan with 115V AC supply. It has square frame with dimensions 80mm x 38mm and 30 CFM air flow.
- Axial fan with aluminium die-cast frame
- Rated speed is 2300/2750RPM
- Thermoplastic PBT impeller
- Counter clockwise direction of rotation viewed from front of fan blade
- Reliable shaded-pole motor contraction
- Impedance protected motor protection
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Temperature Controllers, Automotive Systems, Computer Peripherals, Environmental, Hobby & Education, Utilities
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Noise Rating
35dBA
Rated Speed
2750rpm
Current Rating
150mA
Air Flow - m3/min
0.85m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
30CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
Multicomp Pro AC Axial Fans
Technical Docs (2)
Alternatives for MC19700
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
