Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC21054Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10M7572
Your Part Number
5,146 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 25+ | $1.540 |
| 50+ | $1.380 |
| 100+ | $1.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC21054Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10M7572
Technical Datasheet
Shaft TypeSplined Shaft
Shaft Diameter6mm
Knob MaterialPlastic
Knob / Dial StyleRound Knurled with Indicator Line
Knob Diameter16mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The MC21054 is a push-on Round Knurled Knob with top/side white indicator line. It is made of plastic.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Shaft Type
Splined Shaft
Knob Material
Plastic
Knob Diameter
16mm
SVHC
No SVHC (16-Jan-2020)
Shaft Diameter
6mm
Knob / Dial Style
Round Knurled with Indicator Line
Product Range
-
Technical Docs (1)
Alternatives for MC21054
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
