
Need more?
| Quantity | Price |
|---|---|
| 1+ | $89.460 |
Product Information
Product Overview
The MC21672 is a 230VAC Axial Fan with a precision bearing and aluminum die-cast frame. This round tube axial AC fan comes with PC of UL94V-0 impeller, black UL1007 18AWG leaded wire, reliable alveolate motor. The noise level is measured in a semi-anechoic chamber with background noise level below 15dB(A). The fan is running in free air with microphone at a distance of one meter from the fan intake. The air performance is measured by a double chamber. The values are recorded when the fan speed has stabilized at rated voltage. The direction of rotation is counter clock wise direction viewed from front of fan blade.
- 500MΩ Minimum at 500VDC insulation resistance
- 18VAC for one second Dielectric strength
- ±15% on Rated power and current tolerance
- -10 to 70°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Thermal Management, Industrial Automation, Computer Hardware, Temperature Controllers, Industrial, Utilities
Technical Specifications
220V to 240V
172mm
Precision Ball Bearing
58dBA
2800rpm
110mA
6.77m³/min
No SVHC (27-Jun-2024)
Rectangular with Rounded Ends
51mm
239CFM
26W
2 Lead Wires
-
Multicomp Pro AC Axial Fans
Technical Docs (2)
Alternatives for MC21672
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
