Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC21675Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.14M9031
Product RangeMulticomp Pro Axial Fans
Your Part Number
148 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $89.460 |
Price for:Each
Minimum: 1
Multiple: 1
$89.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC21675Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.14M9031
Product RangeMulticomp Pro Axial Fans
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM239CFM
Noise Rating58dBA
Power Rating27W
Rated Speed3200rpm
Power Connection TypeTerminals
Current Rating230mA
IP Rating-
Air Flow - m3/min6.76m³/min
Product RangeMulticomp Pro Axial Fans
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Axial fan with aluminium die-cast frame
- Rated speed is 2800/3200RPM
- Clockwise direction of rotation viewed from front of fan blade
- Reliable alveolate motor contraction
- Thermal protection and class-B (II) motor protection
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Automation & Process Control, Environmental, Hobby & Education, Industrial, Manufacturing, Thermal Management, Utilities
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Precision Ball Bearing
Noise Rating
58dBA
Rated Speed
3200rpm
Current Rating
230mA
Air Flow - m3/min
6.76m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
239CFM
Power Rating
27W
Power Connection Type
Terminals
IP Rating
-
Product Range
Multicomp Pro Axial Fans
Technical Docs (2)
Alternatives for MC21675
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
