Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC23303Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.75M2191
Your Part Number
59 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $31.800 |
| 10+ | $30.610 |
Price for:Each
Minimum: 1
Multiple: 1
$31.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC23303Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.75M2191
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38.5mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM31CFM
Noise Rating36.5dBA
Power Rating16W
Rated Speed2400rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min0.88m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MC23303
2 Products Found
Product Overview
The MC23303 is a Tube-axial Square AC Fan with precision ball bearing system and lead wire terminals. It features black die-cast aluminium housing and reliable shaded-pole motor construction.
- UL94V-0 Flammability rated thermoplastic PBT impeller
- Counter-clockwise direction of rotation
- Impedance protected
- 500MΩ at 500VDC Insulation resistance
- 1500VAC/sec Dielectric strength
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
80mm
Bearing Type
Precision Ball Bearing
Noise Rating
36.5dBA
Rated Speed
2400rpm
Current Rating
90mA
Air Flow - m3/min
0.88m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38.5mm
Air Flow - CFM
31CFM
Power Rating
16W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
