Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC25029Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.31P7359
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 36+ | $237.610 |
| 50+ | $217.880 |
| 100+ | $205.190 |
| 250+ | $188.970 |
Price for:Each
Minimum: 36
Multiple: 36
$8,553.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC25029Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.31P7359
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeSquare
Fan Frame Size176mm
External Depth89mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM335CFM
Noise Rating66dBA
Power Rating30W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min9.49m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
176mm
Bearing Type
Precision Ball Bearing
Noise Rating
66dBA
Rated Speed
2800rpm
Current Rating
150mA
Air Flow - m3/min
9.49m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
89mm
Air Flow - CFM
335CFM
Power Rating
30W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for MC25029
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
