Quantity | Price |
---|---|
100+ | $16.310 |
Product Information
Product Overview
The MC34110 is a 3VDC Blower with a VAPO bearing and thermoplastic LCP impeller. This DC blower comes with a thermoplastic LCP frame and 1-phase 6-pole brushless DC motor. The electrical connection is via three 32AWG leaded wires (+ refers to red, -ve refers to black and last third one is yellow). In a situation where the fan is locked by an external force while the electricity is on, an increase in coil temperature will be prevented by temporarily turning off the electrical power to the motor. The fan will automatically restart when the locked rotor condition is released. The noise level is measured in a semi-anechoic chamber with background noise level below 15dB(A). The fan is running in free air with the microphone at a distance of one meter from the fan intake. The air performance is measured by a double chamber. The values are recorded when the fan speed has stabilized at rated voltage. The direction of rotation is counter-clockwise direction as viewed from front of fan blade.
- -10 to 70°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC, Industrial
Technical Specifications
Flatpak
DC
3mm
4.53l/min
0.005m³/min
Vapo Bearing
114mW
-
3VDC
15mm
0.17CFM
0.17CFM
36.3dBA
3 Lead Wires
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate