Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC36280Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.58T4885
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $31.660 |
| 25+ | $30.480 |
| 50+ | $29.390 |
| 100+ | $28.130 |
| 250+ | $27.120 |
Price for:Each
Minimum: 1
Multiple: 1
$31.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36280Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.58T4885
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM116CFM
Noise Rating44dBA
Power Rating5.2W
Rated Speed2600rpm
Power Connection Type2 Lead Wires
Current Rating215mA
IP Rating-
IP Rating-
Air Flow - m3/min3.284m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
44dBA
Rated Speed
2600rpm
Current Rating
215mA
IP Rating
-
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
116CFM
Power Rating
5.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
3.284m³/min
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for MC36280
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
