Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMCAK104BSSSWPMMCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.24M4377
Your Part Number
718 In Stock
286 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.850 |
| 10+ | $23.590 |
Price for:Each
Minimum: 1
Multiple: 1
$26.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCAK104BSSSWPMMCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.24M4377
Technical Datasheet
Product Range-
Keypad Array1 x 4
Keypad OutputMatrix
Housing MaterialMetal
Contact Current Max20mA
Contact Voltage DC Nom24V
No. of Keys4
Panel Cutout Width23mm
Panel Cutout Height72mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MCAK104BSSSWPMM is a Metal Keypad with 1 x 4 output, 2000000 cycles per key life and 200Ω maximum contact resistance.
- -20 to +60°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Consumer Electronics
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
20mA
No. of Keys
4
Panel Cutout Height
72mm
Keypad Array
1 x 4
Housing Material
Metal
Contact Voltage DC Nom
24V
Panel Cutout Width
23mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for MCAK104BSSSWPMM
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
