Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MCAK1604NBWBCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 24M4378 |
| Your Part Number | |
| Technical Datasheet |
232 In Stock
45 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.880 |
| 10+ | $16.640 |
| 25+ | $15.630 |
Price for:Each
Minimum: 1
Multiple: 1
$17.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MCAK1604NBWBCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 24M4378 |
| Technical Datasheet | |
| Product Range | - |
| Keypad Array | 4 x 4 |
| Keypad Output | Matrix |
| Housing Material | Plastic |
| Contact Current Max | 20mA |
| Contact Voltage DC Nom | 24V |
| No. of Keys | 16 |
| Panel Cutout Width | 60mm |
| Panel Cutout Height | 57mm |
| SVHC | To Be Advised |
Product Overview
- 4 x 4 array plastic keypad
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Product Range | - |
|---|---|
| Keypad Output | Matrix |
| Contact Current Max | 20mA |
| No. of Keys | 16 |
| Panel Cutout Height | 57mm |
| Keypad Array | 4 x 4 |
|---|---|
| Housing Material | Plastic |
| Contact Voltage DC Nom | 24V |
| Panel Cutout Width | 60mm |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for MCAK1604NBWB
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
