Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.520 |
| 10+ | $19.090 |
| 25+ | $17.940 |
Price for:Each
Minimum: 1
Multiple: 1
$20.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCAK1604NWWBCopy
Newark Part No.24M4380
Technical Datasheet
Product Range-
Keypad Array4 x 4
Keypad OutputMatrix
Housing MaterialPlastic
Contact Current Max20mA
Contact Voltage DC Nom24V
No. of Keys16
Panel Cutout Width60mm
Panel Cutout Height57mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MCAK1604NWWB is a 4 x 4 white Plastic Keypad with matrix output.
- 200Ω Maximum contact resistance
- 60 x 59mm Fixing centres (L x W)
- 0.98N Operating force
- 1.5mm Travel
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
20mA
No. of Keys
16
Panel Cutout Height
57mm
Keypad Array
4 x 4
Housing Material
Plastic
Contact Voltage DC Nom
24V
Panel Cutout Width
60mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for MCAK1604NWWB
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
