Print Page
Image is for illustrative purposes only. Please refer to product description.

58 In Stock
| Quantity | Price |
|---|---|
| 1+ | $22.260 |
| 10+ | $19.560 |
Price for:Each
Minimum: 1
Multiple: 1
$22.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCAK207NBBWWPCopy
Newark Part No.24M4385
Technical Datasheet
Product Range-
Keypad Array3 x 4
Keypad OutputMatrix
Housing MaterialPlastic
Contact Current Max20mA
Contact Voltage DC Nom24V
No. of Keys12
Panel Cutout Width56.2mm
Panel Cutout Height72mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MCAK207NBBWWP is a 3 x 4 matrix black water-proof Plastic Keypad with 12 keys and white legend. It is configured on a standard matrix layout and connection is via PCB pre-drilled 2.54mm solder terminals.
- IP67 Protection rating
- 200Ω Maximum contact resistance
- 1000000 Cycles per key life
- -20 to 60°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
20mA
No. of Keys
12
Panel Cutout Height
72mm
Keypad Array
3 x 4
Housing Material
Plastic
Contact Voltage DC Nom
24V
Panel Cutout Width
56.2mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for MCAK207NBBWWP
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
