Print Page
Image is for illustrative purposes only. Please refer to product description.

287 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $317.400 |
| 10+ | $295.400 |
| 25+ | $277.200 |
Price for:Each
Minimum: 1
Multiple: 1
$317.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCAK304NBWBCopy
Newark Part No.24M4388
Technical Datasheet
Product Range-
Keypad Array3 x 4
Keypad OutputMatrix
Housing MaterialPlastic
Contact Current Max20mA
Contact Voltage DC Nom24V
No. of Keys12
Panel Cutout Width46mm
Panel Cutout Height57mm
SVHCNo SVHC (05-Nov-2025)
Product Overview
The MCAK304NBWB is a 3 x 4 matrix plastic keypad.
- Actuating force of 100 ±30g
- Contact rating of 20mA at 24VDC
- Maximum contact resistance of 200 ohm
- 10,00,000 cycles per key life
- Operating temperature range from -20°C to +60°C
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Consumer Electronics
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
20mA
No. of Keys
12
Panel Cutout Height
57mm
Keypad Array
3 x 4
Housing Material
Plastic
Contact Voltage DC Nom
24V
Panel Cutout Width
46mm
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Alternatives for MCAK304NBWB
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
