Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMCAK304NSSLWPMMYLGKTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47T5276
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.630 |
| 10+ | $70.470 |
Price for:Each
Minimum: 1
Multiple: 1
$78.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCAK304NSSLWPMMYLGKTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47T5276
Technical Datasheet
Product Range-
Keypad Array3 x 4
Keypad OutputMatrix
Housing MaterialMetal
Contact Current Max20mA
Contact Voltage DC Nom24V
No. of Keys12
Panel Cutout Width46mm
Panel Cutout Height57mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
20mA
No. of Keys
12
Panel Cutout Height
57mm
Keypad Array
3 x 4
Housing Material
Metal
Contact Voltage DC Nom
24V
Panel Cutout Width
46mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for MCAK304NSSLWPMMYLGKT
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
