Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCBB830KCopy
Newark Part No.13AC9699
Technical Datasheet
Breadboard TypeSolderless Breadboard
Board TypeBreadboard / Solderless
Total Number of Tie Points830Tie Points
Board MaterialABS (Acrylonitrile Butadiene Styrene)
No. of Distribution Strips / Buses2Bus Strips
No. of Terminal Strips1 Terminal Strip
External Height105mm
Board Dimensions (L x W) - Imperial6.5" x 2.2"
External Width183mm
Board Dimensions (L x W) - Metric165mm x 56mm
Board Thickness8.3mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MCBB830K from Multicomp is a solderless breadboard. The housing of breadboard is made of ABS plastic.
- Copper with nickel plated spring clips
- Wire range from 29AWG to 20AWG
- Rated voltage is 300V
- Rated current is 3A to 5A
- 1 terminal strip of 630 tie-point, 2 distribution strip of 200 tie-point
- 2.54mm pitch
- Dimension is 56mm x 165.3mm x 8.3mm
- Black metal plate is 183mm x 105mm x 1mm, 3 binding posts
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Hobby & Education
Technical Specifications
Breadboard Type
Solderless Breadboard
Total Number of Tie Points
830Tie Points
No. of Distribution Strips / Buses
2Bus Strips
External Height
105mm
External Width
183mm
Board Thickness
8.3mm
Board Type
Breadboard / Solderless
Board Material
ABS (Acrylonitrile Butadiene Styrene)
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Imperial
6.5" x 2.2"
Board Dimensions (L x W) - Metric
165mm x 56mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
