Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMCBFH-2A-05Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.69AC1482
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.930 |
| 100+ | $13.000 |
| 250+ | $11.730 |
| 500+ | $11.150 |
| 1000+ | $10.460 |
Price for:Each
Minimum: 1
Multiple: 1
$15.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCBFH-2A-05Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.69AC1482
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage5VDC
Product Range-
Relay MountingThrough Hole
Coil Resistance175ohm
Switching Current Max500mA
Switching Voltage Max200VDC
SVHCTo Be Advised
Product Overview
- High reliability instrumentation grade reed switch with sputtered Ruthenium Form A contacts
- High insulation resistance
- Metal cover (reduces magnetic interaction)
Technical Specifications
Contact Configuration
DPST-NO
Product Range
-
Coil Resistance
175ohm
Switching Voltage Max
200VDC
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
