Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMCBFH-2C-12Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.69AC1484
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.940 |
| 100+ | $27.540 |
| 250+ | $25.170 |
| 500+ | $24.090 |
| 1000+ | $22.820 |
Price for:Each
Minimum: 1
Multiple: 1
$32.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCBFH-2C-12Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.69AC1484
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Product Range-
Relay MountingThrough Hole
Coil Resistance1kohm
Switching Current Max250mA
Switching Voltage Max100VDC
SVHCNo SVHC (10-Jun-2022)
Product Overview
- High reliability instrumentation grade reed switch with sputtered Ruthenium Form A contacts
- High insulation resistance
- Metal cover (reduces magnetic interaction)
Technical Specifications
Contact Configuration
DPDT
Product Range
-
Coil Resistance
1kohm
Switching Voltage Max
100VDC
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
