Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMCREAS120Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94M8287
Your Part Number
11 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.950 |
| 5+ | $20.670 |
| 10+ | $19.500 |
Price for:Each
Minimum: 1
Multiple: 1
$21.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCREAS120Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94M8287
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric29.97mm
External Width - Metric63.5mm
External Depth - Metric120mm
IP Rating-
IP Rating-
Body ColorSilver
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial4.72"
External Depth - Imperial2.5"
Product Range-
SVHCNo SVHC (17-Jan-2023)
ConfigurableNo
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Small
External Height - Metric
29.97mm
External Depth - Metric
120mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.72"
Product Range
-
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
63.5mm
IP Rating
-
Body Color
Silver
External Height - Imperial
1.18"
External Depth - Imperial
2.5"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for MCREAS120
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
