Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMCT004141SCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78X4039
Product RangeMCT004 Series
Your Part Number
3,666 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 100+ | $1.660 |
| 250+ | $1.500 |
| 500+ | $1.370 |
| 1000+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCT004141SCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78X4039
Product RangeMCT004 Series
Technical Datasheet
Product RangeMCT004 Series
Termination-
Wire Size AWG Min13AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Terminal TypeWire Splice
Insulator ColourGreen
Insulator MaterialPC (Polycarbonate)
Terminal Material-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- No need to remove wire insulation
- No need to splice the wires
- No need for taping
- Water and dust resistant (IP 33)
- Absolutely free from electric shock
- As easy as 1-2-3 operation
- Accommodate all kinds of electric wires
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MCT004 Series
Wire Size AWG Min
13AWG
Conductor Area CSA
2.5mm²
Insulator Colour
Green
Terminal Material
-
Termination
-
Wire Size AWG Max
12AWG
Terminal Type
Wire Splice
Insulator Material
PC (Polycarbonate)
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
