Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMCZAB1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95M4331
Your Part Number
97 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 5+ | $2.240 |
| 10+ | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCZAB1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95M4331
Technical Datasheet
Protective Boot TypeBezel
Accessory TypeBezel
Protective Boot Material-
For Use WithMCREAS Heat Sink Cases
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Protective Boot ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Protective Boot Type
Bezel
Protective Boot Material
-
External Height - Metric
-
External Depth - Metric
-
Product Range
-
Accessory Type
Bezel
For Use With
MCREAS Heat Sink Cases
External Width - Metric
-
Protective Boot Color
Black
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
