Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoR100-SCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.96M8342
Your Part Number
11,914 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.454 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoR100-SCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.96M8342
Technical Datasheet
Connector TypeTest Point
Centerline Spacing2.54mm
Connector Tip StyleCup
Current Rating3A
Overall Length30.2mm
Overall Length30.2mm
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The R100-SC from Multicomp is a spring loaded test socket.
- Current rating of 3A
- Contact resistance is 50mohm
- Overall length is 30.2mm
- Gold plated brass contact
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement
Technical Specifications
Connector Type
Test Point
Connector Tip Style
Cup
Overall Length
30.2mm
Spring Force Initial
-
Product Range
-
Centerline Spacing
2.54mm
Current Rating
3A
Overall Length
30.2mm
Spring Force Working Travel
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
